The SMAJ7.0CA/13 is a unidirectional, single-channel Zener diode with a clamping voltage of 13.3V and a peak pulse power rating of 400W. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AC surface-mount package. The device is lead-containing and has a maximum surge current of 30.1A. It is designed for surface-mount applications and is available on tape and reel.
Vishay SMAJ7.0CA/13 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 13.3V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ7.0CA/13 to view detailed technical specifications.
No datasheet is available for this part.