Vishay SMAJ75/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 134V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ75/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.