The SMAJ85A-E3-TR is a surface mount transient voltage suppressor from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 1uA and a peak pulse power of 400W. The device is packaged in a SMA case and is available in tape and reel packaging.
Vishay SMAJ85A-E3-TR technical specifications.
| Package/Case | SMA |
| Direction | Unidirectional |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ85A-E3-TR to view detailed technical specifications.
No datasheet is available for this part.