The SMAJ8.5CA/11 is a surface mount Zener diode with a clamping voltage of 14.4V and a leakage current of 10uA. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 27.8A. The diode is packaged in a DO-214AC package and is available in tape and reel packaging with 1800 units per package.
Vishay SMAJ8.5CA/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 14.4V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ8.5CA/11 to view detailed technical specifications.
No datasheet is available for this part.