The SMAJ85CA-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 137V and a maximum surge current of 2.2A. It operates within a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. The device is packaged in a DO-214AC case and is available in quantities of 2000 in bulk packaging.
Vishay SMAJ85CA-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 137V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ85CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.