The SMAJ85CA-E3/51 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 137V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is RoHS compliant. The device can handle a maximum surge current of 2.2A and a peak pulse power of 400W, making it suitable for high-temperature applications.
Vishay SMAJ85CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 137V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ85CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.