The SMAJ85CA-E3/63 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 137V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is suitable for use in applications where a high peak pulse power of 400W is required. The device can withstand a maximum surge current of 2.2A and has a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 7500 units.
Vishay SMAJ85CA-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 137V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ85CA-E3/63 to view detailed technical specifications.
No datasheet is available for this part.