Vishay SMB10J16HE3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 28.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 34.7A |
| Operating Supply Voltage | 16V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMB10J16HE3/2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.