The SMB10J26-E3/2C is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 46.6V and a maximum surge current of 100A. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AA package, supplied on tape and reel in quantities of 750. The device is RoHS compliant.
Vishay SMB10J26-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 46.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMB10J26-E3/2C to view detailed technical specifications.
No datasheet is available for this part.