The SMB10J28A-E3/2C is a bidirectional diode from Vishay, featuring a clamping voltage of 45.4V and a maximum operating temperature of 150°C. It has a maximum surge current of 100A and a peak pulse power of 800W. The diode is available in a DO-214AA package and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 750 per reel.
Vishay SMB10J28A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMB10J28A-E3/2C to view detailed technical specifications.
No datasheet is available for this part.