Vishay SMB10J36AHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.2A |
| Operating Supply Voltage | 36V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMB10J36AHE3/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.