Vishay SMB8J24CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.6A |
| Operating Supply Voltage | 24V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMB8J24CAHE3/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.