TVS Diodes / ESD Suppressors 800W 6.0V 5% Bidir AEC-Q101 Qualified
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 77.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 77.7A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMB8J |
| Termination | SMD/SMT |
| RoHS | Compliant |