The SMB8J7.0CHE3/2C is a single-channel transient voltage suppressor from Vishay, packaged in a DO-214AA case and available in quantities of 750 per reel. It has a clamping voltage of 13.3V and can withstand a peak pulse power of 800W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 60.2A.
Vishay SMB8J7.0CHE3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 60.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMB8J7.0CHE3/2C to view detailed technical specifications.
No datasheet is available for this part.