The SMB8J9.0CAHE3/2C is a unidirectional Zener diode from Vishay with a clamping voltage of 15.4V and a maximum surge current of 51.9A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 800W. The device is packaged in a DO-214AA case and is suitable for surface mount applications.
Vishay SMB8J9.0CAHE3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 15.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 51.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMB8J9.0CAHE3/2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.