The SMBG10A-E3/2C is a unidirectional diode from Vishay with a clamping voltage of 17V and a reverse breakdown voltage of 11.1V. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The diode has a peak pulse power of 600W and a peak pulse current of 35.3A, with a leakage current of 5uA.
Vishay SMBG10A-E3/2C technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 17V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG10A-E3/2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.