
The SMBG10A-E3/51 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 17V and a maximum surge current of 100A. It operates within a temperature range of -55°C to 150°C and is packaged in a DO-215AA case in bulk quantities of 2000. The device is RoHS compliant and suitable for use in high-power applications.
Vishay SMBG10A-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG10A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.