Vishay SMBG11A/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG11A/1 to view detailed technical specifications.
No datasheet is available for this part.