The SMBG11CA-E3/51 is a surface mount bidirectional diode from Vishay with a clamping voltage of 18.2V and a maximum operating temperature of 150°C. It has a leakage current of 5uA and a maximum surge current of 100A. The diode is packaged in a DO-215AA package and is available in quantities of 2000 in bulk packaging. The SMBG11CA-E3/51 is RoHS compliant.
Vishay SMBG11CA-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG11CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.