The SMBG12CA/1 is a surface mount bidirectional diode from Vishay with a clamping voltage of 19.9V and a maximum operating temperature of 150°C. It has a leakage current of 5uA and a maximum surge current of 30.2A. The diode is packaged in a DO-215AA package and is available in bulk packaging. It can withstand a peak pulse power of 600W and has a reverse breakdown voltage of 13.3V.
Vishay SMBG12CA/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 19.9V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30.2A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG12CA/1 to view detailed technical specifications.
No datasheet is available for this part.