The SMBG12CA-E3/2C is a surface mount bidirectional diode from Vishay, featuring a clamping voltage of 19.9V and a maximum operating temperature of 150°C. It has a leakage current of 5uA and can withstand a maximum surge current of 100A. The diode is packaged in a DO-215AA case and is available in quantities of 750 on tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
Vishay SMBG12CA-E3/2C technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 19.9V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG12CA-E3/2C to view detailed technical specifications.
No datasheet is available for this part.