The SMBG13/5B is a unidirectional diode from Vishay with a clamping voltage of 23.8V and a maximum operating temperature of 150°C. It is packaged in a DO-215AA package and is available in quantities of 3200 per reel. The diode can withstand a maximum surge current of 100A and a peak pulse power of 600W. It is not RoHS compliant.
Vishay SMBG13/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 23.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG13/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.