The SMBG15A/5 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AA case. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 24.4V and a peak pulse power of 600W. It can withstand a maximum surge current of 100A and operates at a supply voltage of 15V.
Vishay SMBG15A/5 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG15A/5 to view detailed technical specifications.
No datasheet is available for this part.