The SMBG15A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 24.4V and a peak pulse power rating of 600W. It operates within a temperature range of -55°C to 150°C and is packaged in a DO-215AA case. The device has a maximum surge current of 24.6A and an operating supply voltage of 15V.
Vishay SMBG15A-E3/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.6A |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG15A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.