The SMBG15A-E3/2C is a unidirectional diode from Vishay with a clamping voltage of 24.4V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 100A. The diode is packaged in a DO-215AA case and is mounted on the surface. It is RoHS compliant and available in quantities of 750 per reel.
Vishay SMBG15A-E3/2C technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 24.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG15A-E3/2C to view detailed technical specifications.
No datasheet is available for this part.