The SMBG15A-E3/55 is a unidirectional diode from Vishay with a clamping voltage of 24.4V and a maximum operating temperature of 150°C. It is available in a DO-215AA package and is rated for a maximum surge current of 100A. The device operates within a temperature range of -55°C to 150°C and has a peak pulse power rating of 600W. It is supplied on tape and reel in quantities of 3200.
Vishay SMBG15A-E3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG15A-E3/55 to view detailed technical specifications.
No datasheet is available for this part.