Vishay SMBG17-E3/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 30.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.7A |
| Operating Supply Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG17-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.