The SMBG20A/1 is a transient voltage suppressor from Vishay, packaged in a DO-215AA surface mount package. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a clamping voltage of 32.4V and a peak pulse power of 600W. It can withstand a maximum surge current of 18.5A and operates at a supply voltage of 20V.
Vishay SMBG20A/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.5A |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG20A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.