The SMBG20A/5B is a unidirectional transient voltage suppressor with a clamping voltage of 32.4V and a maximum surge current of 100A. It is packaged in a DO-215AA package and is available in quantities of 3200 per reel. The device operates over a temperature range of -55°C to 150°C and is not RoHS compliant. It has a peak pulse power rating of 600W and is suitable for use in applications where a high level of voltage suppression is required.
Vishay SMBG20A/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG20A/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.