Vishay SMBG22CA/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.9A |
| Operating Supply Voltage | 22V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG22CA/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.