The SMBG24CA-E3/51 is a bidirectional TVS diode from Vishay with a clamping voltage of 38.9V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is available in a DO-215AA package. The device is RoHS compliant and suitable for surface mount applications.
Vishay SMBG24CA-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG24CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.