The SMBG26C/52 is a bidirectional transient voltage suppressor with a clamping voltage of 46.6V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The device is available in a DO-215AA package, supplied on tape and reel in quantities of 750. It is not RoHS compliant.
Vishay SMBG26C/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 46.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG26C/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.