The SMBG30A/52 is a unidirectional diode from Vishay with a clamping voltage of 48.4V and a maximum surge current of 100A. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device has a reverse breakdown voltage of 33.3V and a reverse standoff voltage of 30V. The SMBG30A/52 is not RoHS compliant.
Vishay SMBG30A/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG30A/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.