The SMBG30A/5B is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 48.4V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-215AA case. The device is not RoHS compliant.
Vishay SMBG30A/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG30A/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.