The SMBG33CA/52 is a bidirectional TVS diode from Vishay, packaged in a DO-215AA case, suitable for operating temperatures between -55°C and 150°C. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device is not RoHS compliant and is available in quantities of 750 per reel, packaged in tape and reel format.
Vishay SMBG33CA/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG33CA/52 to view detailed technical specifications.
No datasheet is available for this part.