The SMBG33CA-E3/51 is a surface mount bidirectional diode from Vishay with a clamping voltage of 53.3V and a reverse breakdown voltage of 36.7V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is RoHS compliant and has a peak pulse current of 11.3A and a peak pulse power of 600W.
Vishay SMBG33CA-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 53.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG33CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.