The SMBG33CA-E3/55 is a unidirectional transient voltage suppressor (TVS) diode from Vishay, featuring a clamping voltage of 53.3V and a maximum operating temperature of 150°C. It is available in a DO-215AA package, with a packaging quantity of 3200 pieces per reel. The device has a peak pulse power rating of 600W and can withstand a maximum surge current of 100A. The SMBG33CA-E3/55 is designed to operate within a temperature range of -55°C to 150°C.
Vishay SMBG33CA-E3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG33CA-E3/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.