The SMBG43CA/52 is a bidirectional diode with a reverse breakdown voltage of 47.8V and a reverse standoff voltage of 43V. It can handle a peak pulse power of 600W and a peak pulse current of 8.6A. The diode is rated for operation over a temperature range of -55°C to 150°C and is suitable for surface mount applications in the DO-215AA package. The SMBG43CA/52 is not RoHS compliant.
Vishay SMBG43CA/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 69.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG43CA/52 to view detailed technical specifications.
No datasheet is available for this part.