The SMBG43CA/5B is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 69.4V and a maximum operating temperature range of -55°C to 150°C. It can withstand a maximum surge current of 100A and has a peak pulse power rating of 600W. The device is available in a DO-215AA package, packaged in tape and reel quantities of 3200.
Vishay SMBG43CA/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG43CA/5B to view detailed technical specifications.
No datasheet is available for this part.