The SMBG43CA-E3/51 is a single-element bidirectional diode from Vishay, packaged in a DO-215AA surface mount package. It has a maximum operating temperature range of -55°C to 150°C and a maximum surge current of 100A. The device is RoHS compliant and has a reverse breakdown voltage of 47.8V and a reverse standoff voltage of 43V. The SMBG43CA-E3/51 also features a clamping voltage of 69.4V and a leakage current of 1uA.
Vishay SMBG43CA-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 69.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG43CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.