The SMBG45CA-E3/51 is a surface mount bidirectional TVS diode from Vishay, featuring a clamping voltage of 72.7V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 100A. The diode is packaged in a DO-215AA case and is available in a bulk packaging quantity of 2000 pieces.
Vishay SMBG45CA-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 72.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG45CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.