Vishay SMBG48C/2 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 85.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7A |
| Operating Supply Voltage | 48V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG48C/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.