The SMBG48CA-E3/1 is a bidirectional transient voltage suppressor diode from Vishay, packaged in a DO-215AA case. It can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 77.4V and can handle a maximum surge current of 7.8A. It is designed to operate within a supply voltage of 48V and can absorb a peak pulse power of 600W.
Vishay SMBG48CA-E3/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.8A |
| Operating Supply Voltage | 48V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG48CA-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.