The SMBG48CA-E3/55 is a bidirectional TVS diode with a clamping voltage of 77.4V and a maximum operating temperature of 150°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-215AA package and is available in quantities of 3200 per reel. The SMBG48CA-E3/55 is designed to operate within a temperature range of -55°C to 150°C.
Vishay SMBG48CA-E3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG48CA-E3/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.