
Vishay SMBG5.0A/2 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 800uA |
| Max Breakdown Voltage | 7.07V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 65.2A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG5.0A/2 to view detailed technical specifications.
No datasheet is available for this part.