Vishay SMBG51CA/1 technical specifications.
| Clamping Voltage | 82.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG51CA/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.