The SMBG54A/2 is a unidirectional diode from Vishay, packaged in a DO-215AA case, suitable for operating temperatures between -55°C and 150°C. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The diode is not RoHS compliant.
Vishay SMBG54A/2 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG54A/2 to view detailed technical specifications.
No datasheet is available for this part.