The SMBG54A-E3/2C is a unidirectional diode from Vishay with a clamping voltage of 87.1V and a reverse breakdown voltage of 60V. It operates at a maximum temperature of 150°C and a minimum of -55°C. The diode has a leakage current of 1uA and a peak pulse power of 600W. It is available in a DO-215AA package, suitable for surface mount applications. The SMBG54A-E3/2C is RoHS compliant.
Vishay SMBG54A-E3/2C technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 87.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG54A-E3/2C to view detailed technical specifications.
No datasheet is available for this part.