The SMBG54CA-E3/51 is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 87.1V and a maximum operating temperature range of -55°C to 150°C. It has a peak pulse power rating of 600W and a maximum surge current of 100A. The device is packaged in a DO-215AA case and is suitable for surface mount applications. The SMBG54CA-E3/51 is RoHS compliant and available in quantities of 2000 per reel.
Vishay SMBG54CA-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG54CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.