The SMBG58A/2 is a unidirectional diode from Vishay with a clamping voltage of 93.6V and a maximum operating temperature of 150°C. It is packaged in a DO-215AA package and has a maximum surge current of 100A. The device is not RoHS compliant. It is available in a package quantity of 750 units per reel.
Vishay SMBG58A/2 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG58A/2 to view detailed technical specifications.
No datasheet is available for this part.